Part Details for 8100604EA by Harris Semiconductor
Overview of 8100604EA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100604EA
8100604EA CAD Models
8100604EA Part Data Attributes:
|
8100604EA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8100604EA
Harris Semiconductor
DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 375 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8100604EA
This table gives cross-reference parts and alternative options found for 8100604EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100604EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5051-2 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100604EA vs HI1-5051-2 |
HI3-5043-5Z | CMOS Analog Switches, PDIP, /Tube | Renesas Electronics Corporation | 8100604EA vs HI3-5043-5Z |
IH5043MJE/HR | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | 8100604EA vs IH5043MJE/HR |
IH5051MJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Rochester Electronics LLC | 8100604EA vs IH5051MJE |
IH5043CJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | 8100604EA vs IH5043CJE |
8100604EX | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 8100604EA vs 8100604EX |
IH5051CPE | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 8100604EA vs IH5051CPE |
IH5151MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 8100604EA vs IH5151MJE/883B |
IH5143CPE+ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 8100604EA vs IH5143CPE+ |
IH5143CJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 8100604EA vs IH5143CJE |