Datasheets
CR16-16R0-FL by: ASJ Holdings Limited

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CR16-16R0-FL by ASJ Holdings Limited

Overview of CR16-16R0-FL by ASJ Holdings Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR16-16R0-FL

Part # Distributor Description Stock Price Buy
DISTI # WRC59952
Rutronik RC0603 16R 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel Stock DE - 5000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 5,000 $0.0014
  • 20,000 $0.0011
  • 25,000 $0.0010
  • 150,000 $0.0010
$0.0010 / $0.0014 Buy Now

Part Details for CR16-16R0-FL

CR16-16R0-FL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR16-16R0-FL Part Data Attributes:

CR16-16R0-FL ASJ Holdings Limited
Buy Now Datasheet
Compare Parts:
CR16-16R0-FL ASJ Holdings Limited Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ASJ PTE LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 16 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CR16-16R0-FL

This table gives cross-reference parts and alternative options found for CR16-16R0-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-16R0-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTT0316R0FBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec CR16-16R0-FL vs RTT0316R0FBA
MCWR06X16R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp CR16-16R0-FL vs MCWR06X16R0FTL
RTT0316R0FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec CR16-16R0-FL vs RTT0316R0FTP
BCTS000603-16R0FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp CR16-16R0-FL vs BCTS000603-16R0FTP
RK73H1JRTTP16R0F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR16-16R0-FL vs RK73H1JRTTP16R0F
232270461609 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CR16-16R0-FL vs 232270461609
MCSR06X16R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp CR16-16R0-FL vs MCSR06X16R0FTL
AF0603FR-0716RL Fixed Resistor, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR16-16R0-FL vs AF0603FR-0716RL
0603WAF160JT5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CR16-16R0-FL vs 0603WAF160JT5E
RMCF0603FB16R0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR16-16R0-FL vs RMCF0603FB16R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR16-16R0-FL by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR16-16R0-FL by ASJ Holdings Limited

  • Please alert me when CR16-16R0-FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR16-16R0-FL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR16-16R0-FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR16-16R0-FL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR16-16R0-FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR16-16R0-FL by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: