Part Details for RK73H1JRTTP16R0F by KOA Speer Electronics Inc
Overview of RK73H1JRTTP16R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTP16R0F
RK73H1JRTTP16R0F CAD Models
RK73H1JRTTP16R0F Part Data Attributes:
|
RK73H1JRTTP16R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTP16R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTP16R0F
This table gives cross-reference parts and alternative options found for RK73H1JRTTP16R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTP16R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-16R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTTP16R0F vs CR0603-16W-16R0FT-13 |
RCG060316R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTP16R0F vs RCG060316R0FKEB |
RTT0316R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JRTTP16R0F vs RTT0316R0FBA |
CRCW060316R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTP16R0F vs CRCW060316R0FKEAC |
RK73H1JGBK16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTP16R0F vs RK73H1JGBK16R0F |
CR0603TT100X16R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JRTTP16R0F vs CR0603TT100X16R+/-1% |
RMCF0603FB16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTP16R0F vs RMCF0603FB16R0 |
CR1616R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1JRTTP16R0F vs CR1616R0F |
232270481609 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTP16R0F vs 232270481609 |
0603WAF160JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTP16R0F vs 0603WAF160JT5E |