Part Details for AF0603FR-0716RL by YAGEO Corporation
Overview of AF0603FR-0716RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0716RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603FR-0716RL-ND
|
DigiKey | RES SMD 16 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-0716RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 16Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0716RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-0716RL
|
Mouser Electronics | Thick Film Resistors - SMD 16 Ohms 1/10 W 0603% 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now |
|
Future Electronics | AF Series 0603 16 Ohm ±1 % 0.1 W ±100 ppm/°C SMT Anti-Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0058 / $0.0071 | Buy Now |
Part Details for AF0603FR-0716RL
AF0603FR-0716RL CAD Models
AF0603FR-0716RL Part Data Attributes:
|
AF0603FR-0716RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0716RL
YAGEO Corporation
Fixed Resistor, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0716RL
This table gives cross-reference parts and alternative options found for AF0603FR-0716RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0716RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-16R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603FR-0716RL vs CR0603-16W-16R0FT-13 |
RK73H1JRTTP16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0716RL vs RK73H1JRTTP16R0F |
RCG060316R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0716RL vs RCG060316R0FKEB |
RTT0316R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-0716RL vs RTT0316R0FBA |
CRCW060316R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0716RL vs CRCW060316R0FKEAC |
RK73H1JGBK16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0716RL vs RK73H1JGBK16R0F |
CR0603TT100X16R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AF0603FR-0716RL vs CR0603TT100X16R+/-1% |
RMCF0603FB16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-0716RL vs RMCF0603FB16R0 |
CR1616R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF0603FR-0716RL vs CR1616R0F |
232270481609 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0716RL vs 232270481609 |