Filter Your Search
1 - 2 of 2 results
|
CR16-16R0-FL-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 16 Ω | 1 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | ||||||||||
|
CR16-16R0-FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 16 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | CHIP | 8533.21.00.30 |