Part Details for MCWR06X16R0FTL by SPC Multicomp
Overview of MCWR06X16R0FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X16R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2129
|
Newark | Res, 16R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:16Ohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X16R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X16R0FTL
MCWR06X16R0FTL CAD Models
MCWR06X16R0FTL Part Data Attributes:
|
MCWR06X16R0FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X16R0FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X16R0FTL
This table gives cross-reference parts and alternative options found for MCWR06X16R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X16R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-16R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | MCWR06X16R0FTL vs CR0603-16W-16R0FT-13 |
RK73H1JRTTP16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X16R0FTL vs RK73H1JRTTP16R0F |
RCG060316R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X16R0FTL vs RCG060316R0FKEB |
RTT0316R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | MCWR06X16R0FTL vs RTT0316R0FBA |
CRCW060316R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X16R0FTL vs CRCW060316R0FKEAC |
RK73H1JGBK16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X16R0FTL vs RK73H1JGBK16R0F |
CR0603TT100X16R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | MCWR06X16R0FTL vs CR0603TT100X16R+/-1% |
RMCF0603FB16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR06X16R0FTL vs RMCF0603FB16R0 |
CR1616R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCWR06X16R0FTL vs CR1616R0F |
232270481609 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR06X16R0FTL vs 232270481609 |