Part Details for CP82C55AZ by Intersil Corporation
Overview of CP82C55AZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CP82C55AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 4 |
|
RFQ | ||
|
Chip1Cloud | IC I/O EXPANDER 24B 40DIP | 10000 |
|
RFQ | |
|
Perfect Parts Corporation | 9262 |
|
RFQ |
Part Details for CP82C55AZ
CP82C55AZ CAD Models
CP82C55AZ Part Data Attributes
|
CP82C55AZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C55AZ
Intersil Corporation
24 I/O, PIA-GENERAL PURPOSE, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CP82C55AZ
This table gives cross-reference parts and alternative options found for CP82C55AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C55AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | CP82C55AZ vs TP82C55A-2 |
5962R9581901QQC | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CP82C55AZ vs 5962R9581901QQC |
P82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | CP82C55AZ vs P82C55A-2 |
CA82C55A-8ED | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | CP82C55AZ vs CA82C55A-8ED |
KS82C55A-8CP | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Samsung Semiconductor | CP82C55AZ vs KS82C55A-8CP |
MSM82C55A-2RS | Parallel I/O Port, 24 I/O, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | CP82C55AZ vs MSM82C55A-2RS |
MD82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | CP82C55AZ vs MD82C55A |
CP82C55A | 24 I/O, PIA-GENERAL PURPOSE, PDIP40 | Intersil Corporation | CP82C55AZ vs CP82C55A |
CD82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Rochester Electronics LLC | CP82C55AZ vs CD82C55A |
ID82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | CP82C55AZ vs ID82C55A |