Part Details for 5962R9581901QQC by Intersil Corporation
Overview of 5962R9581901QQC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962R9581901QQC
5962R9581901QQC CAD Models
5962R9581901QQC Part Data Attributes:
|
5962R9581901QQC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9581901QQC
Intersil Corporation
24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e4 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for 5962R9581901QQC
This table gives cross-reference parts and alternative options found for 5962R9581901QQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9581901QQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP82C55A | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Rochester Electronics LLC | 5962R9581901QQC vs CP82C55A |
MSM82C55A-2RS | Parallel I/O Port, 24 I/O, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | 5962R9581901QQC vs MSM82C55A-2RS |
CP82C55A | 24 I/O, PIA-GENERAL PURPOSE, PDIP40 | Intersil Corporation | 5962R9581901QQC vs CP82C55A |
LP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | 5962R9581901QQC vs LP82C55A-2 |
ID82C55A | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, FRIT SEALED, CERDIP-40 | Intersil Corporation | 5962R9581901QQC vs ID82C55A |
CA82C55A-8MD | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Integrated Device Technology Inc | 5962R9581901QQC vs CA82C55A-8MD |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | 5962R9581901QQC vs CA82C55A-8ID |
HS1-82C55ARH-Q | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | Intersil Corporation | 5962R9581901QQC vs HS1-82C55ARH-Q |
CA82C55A-8CP | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Integrated Device Technology Inc | 5962R9581901QQC vs CA82C55A-8CP |
P82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | 5962R9581901QQC vs P82C55A-2 |