Filter Your Search
1 - 2 of 2 results
|
CP82C55AZ
Intersil Corporation
|
$5.2100 | Yes | Yes | Transferred | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | INTERSIL CORP | DIP | DIP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
CP82C55AZ
Renesas Electronics Corporation
|
$12.7544 | Yes | Active | 8 | 8 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 40 | compliant | EAR99 | 8542.39.00.01 | E40.6 | Renesas Electronics |