Part Details for KS82C55A-8CP by Samsung Semiconductor
Overview of KS82C55A-8CP by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS82C55A-8CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for KS82C55A-8CP
KS82C55A-8CP CAD Models
KS82C55A-8CP Part Data Attributes:
|
KS82C55A-8CP
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS82C55A-8CP
Samsung Semiconductor
Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.197 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for KS82C55A-8CP
This table gives cross-reference parts and alternative options found for KS82C55A-8CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C55A-8CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP82C55A | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Rochester Electronics LLC | KS82C55A-8CP vs CP82C55A |
MSM82C55A-2RS | Parallel I/O Port, 24 I/O, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | KS82C55A-8CP vs MSM82C55A-2RS |
CP82C55A | 24 I/O, PIA-GENERAL PURPOSE, PDIP40 | Intersil Corporation | KS82C55A-8CP vs CP82C55A |
LP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | KS82C55A-8CP vs LP82C55A-2 |
ID82C55A | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, FRIT SEALED, CERDIP-40 | Intersil Corporation | KS82C55A-8CP vs ID82C55A |
CA82C55A-8MD | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Integrated Device Technology Inc | KS82C55A-8CP vs CA82C55A-8MD |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | KS82C55A-8CP vs CA82C55A-8ID |
HS1-82C55ARH-Q | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | Intersil Corporation | KS82C55A-8CP vs HS1-82C55ARH-Q |
CA82C55A-8CP | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Integrated Device Technology Inc | KS82C55A-8CP vs CA82C55A-8CP |
P82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | KS82C55A-8CP vs P82C55A-2 |