Part Details for CD82C55A by Rochester Electronics LLC
Overview of CD82C55A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CD82C55A
CD82C55A CAD Models
CD82C55A Part Data Attributes:
|
CD82C55A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD82C55A
Rochester Electronics LLC
Parallel I/O Port, 24 I/O, CMOS, CDIP40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CD82C55A
This table gives cross-reference parts and alternative options found for CD82C55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP82C55A | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Rochester Electronics LLC | CD82C55A vs CP82C55A |
MSM82C55A-2RS | Parallel I/O Port, 24 I/O, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | CD82C55A vs MSM82C55A-2RS |
CP82C55A | 24 I/O, PIA-GENERAL PURPOSE, PDIP40 | Intersil Corporation | CD82C55A vs CP82C55A |
LP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | CD82C55A vs LP82C55A-2 |
ID82C55A | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, FRIT SEALED, CERDIP-40 | Intersil Corporation | CD82C55A vs ID82C55A |
CA82C55A-8MD | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Integrated Device Technology Inc | CD82C55A vs CA82C55A-8MD |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | CD82C55A vs CA82C55A-8ID |
HS1-82C55ARH-Q | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | Intersil Corporation | CD82C55A vs HS1-82C55ARH-Q |
CA82C55A-8CP | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Integrated Device Technology Inc | CD82C55A vs CA82C55A-8CP |
P82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | CD82C55A vs P82C55A-2 |