-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Shift Registers With 3-State Output Registers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC595DW-ND
|
DigiKey | IC SHIFT REGISTER 8-BIT 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6880 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-33111-5-ND
|
DigiKey | IC SHIFT REGISTER 8-BIT 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
603 In Stock |
|
$0.8117 / $1.4100 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 32 |
|
$5.0000 / $7.5000 | Buy Now | |
|
Rochester Electronics | CD74HC595 8-Bit Shift Registers With 3-State Output Registers RoHS: Compliant Status: Active Min Qty: 1 | 6880 |
|
$0.5244 / $0.6169 | Buy Now |
|
Win Source Electronics | IC SHIFT REGISTER 8-BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC | 8750 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC595DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC595DW
Texas Instruments
8-Bit Shift Registers With 3-State Output Registers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC595DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC595DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC595DWE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC595DW vs SN74HC595DWE4 |
CD74HC595DWRG4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC595DW vs CD74HC595DWRG4 |
SN74HC595DWR | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | CD74HC595DW vs SN74HC595DWR |
SN74HC595DWG4 | 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 85 | Texas Instruments | CD74HC595DW vs SN74HC595DWG4 |
SN74HC595DWRE4 | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | CD74HC595DW vs SN74HC595DWRE4 |
SN74HC595DWR-00 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | Texas Instruments | CD74HC595DW vs SN74HC595DWR-00 |
SN74HC595DW-00 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | Texas Instruments | CD74HC595DW vs SN74HC595DW-00 |
MM74HC595WM | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | CD74HC595DW vs MM74HC595WM |
CD74HC595DWR | 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -55 to 125 | Texas Instruments | CD74HC595DW vs CD74HC595DWR |