Datasheets
SN74HC595DWR by: Texas Instruments

8-bit shift registers with 3-state output registers 16-SOIC -40 to 85

Part Details for SN74HC595DWR by Texas Instruments

Overview of SN74HC595DWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HC595DWR

Part # Distributor Description Stock Price Buy
DISTI # 26AJ9424
Newark Ic, 8Bit Sipo Shift Register, Soic-16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC595DWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.7840
  • 10 $0.7500
  • 25 $0.7130
  • 50 $0.6810
  • 100 $0.6520
  • 250 $0.6310
  • 500 $0.6160
  • 1,000 $0.6060
$0.6060 / $0.7840 Buy Now
DISTI # 2156-SN74HC595DWR-ND
DigiKey IC 8BIT SHIFT REG 3ST-OUT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 15816
In Stock
  • 1,208 $0.2500
$0.2500 Buy Now
DISTI # 296-14858-1-ND
DigiKey IC 8BIT SHIFT REG 3ST-OUT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5191
In Stock
  • 1 $0.6500
  • 10 $0.5730
  • 25 $0.5384
  • 100 $0.4395
  • 250 $0.4082
  • 500 $0.3474
  • 1,000 $0.2779
  • 2,000 $0.2519
  • 6,000 $0.2345
  • 10,000 $0.2258
$0.2258 / $0.6500 Buy Now
DISTI # 595-SN74HC595DWR
Mouser Electronics Counter Shift Registers 8-Bit Shift Register RoHS: Compliant 3060
  • 1 $0.6400
  • 10 $0.5280
  • 100 $0.4030
  • 500 $0.3290
  • 1,000 $0.2660
  • 2,000 $0.2510
  • 4,000 $0.2340
  • 10,000 $0.2220
$0.2220 / $0.6400 Buy Now
DISTI # V72:2272_07345242
Arrow Electronics Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2323 Container: Cut Strips Americas - 1998
  • 1 $0.5482
  • 10 $0.4675
  • 25 $0.4635
  • 100 $0.3708
  • 250 $0.3618
  • 500 $0.3024
  • 1,000 $0.2044
$0.2044 / $0.5482 Buy Now
DISTI # 79323857
Verical Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2323 Americas - 1998
  • 34 $0.4635
  • 100 $0.3708
  • 250 $0.3618
  • 500 $0.3024
  • 1,000 $0.2044
$0.2044 / $0.4635 Buy Now
Bristol Electronics   4058
RFQ
Bristol Electronics   1993
RFQ
Quest Components   1624
  • 1 $0.5920
  • 170 $0.2960
  • 677 $0.2368
$0.2368 / $0.5920 Buy Now
Rochester Electronics SN74HC595 8-Bit Shift Registers With 3-State Output Registers RoHS: Compliant Status: Active Min Qty: 1 15816
  • 1 $0.2508
  • 25 $0.2458
  • 100 $0.2358
  • 500 $0.2257
  • 1,000 $0.2132
$0.2132 / $0.2508 Buy Now
Ameya Holding Limited IC 8BIT SHIFT REG 3ST-OUT 16SOIC 99675
RFQ
DISTI # C1S746202056084
Chip1Stop Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1960
  • 5 $0.3560
  • 10 $0.3030
  • 50 $0.3010
  • 100 $0.2410
  • 200 $0.2400
  • 500 $0.1960
  • 1,000 $0.1900
$0.1900 / $0.3560 Buy Now
CHIPMALL.COM LIMITED IC 8BIT SHIFT REG 3ST-OUT 16SOIC 129
  • 1 $0.4716
  • 10 $0.3897
  • 100 $0.3114
  • 500 $0.2438
  • 1,000 $0.2314
$0.2314 / $0.4716 Buy Now

Part Details for SN74HC595DWR

SN74HC595DWR CAD Models

SN74HC595DWR Part Data Attributes

SN74HC595DWR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC595DWR Texas Instruments 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction RIGHT
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm
Load Capacitance (CL) 150 pF
Logic IC Type SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.0078 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 34 ns
Propagation Delay (tpd) 200 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.5 mm
fmax-Min 24 MHz

Alternate Parts for SN74HC595DWR

This table gives cross-reference parts and alternative options found for SN74HC595DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC595DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD74HC595DWR 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -55 to 125 Texas Instruments SN74HC595DWR vs CD74HC595DWR
CD74HC595DWRG4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74HC595DWR vs CD74HC595DWRG4
MM74HC595WMX Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 Fairchild Semiconductor Corporation SN74HC595DWR vs MM74HC595WMX
SN74HC595DW-00 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 Texas Instruments SN74HC595DWR vs SN74HC595DW-00
CD74HC595DWRE4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74HC595DWR vs CD74HC595DWRE4
Part Number Description Manufacturer Compare
CD74HC595DWRG4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74HC595DWR vs CD74HC595DWRG4
CD74HC595EE4 8-Bit Shift Registers With 3-State Output Registers 16-PDIP -55 to 125 Texas Instruments SN74HC595DWR vs CD74HC595EE4
MC74HC4094ADT HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi SN74HC595DWR vs MC74HC4094ADT
M54HC595F1 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN74HC595DWR vs M54HC595F1
5962-86816012X HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74HC595DWR vs 5962-86816012X
5962-86816012A Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN74HC595DWR vs 5962-86816012A
5962-8681601VEX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74HC595DWR vs 5962-8681601VEX
SN54HC595J-00 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Texas Instruments SN74HC595DWR vs SN54HC595J-00
SNJ54HC595FKR HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74HC595DWR vs SNJ54HC595FKR
SN74HC595MPWREP Enhanced Product 8-Bit Shift Registers With 3-State Output Registers 16-TSSOP -55 to 125 Texas Instruments SN74HC595DWR vs SN74HC595MPWREP

SN74HC595DWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC595DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC595DWR by Texas Instruments

  • Please alert me when SN74HC595DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC595DWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC595DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC595DWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC595DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC595DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: