5962-8681601EA by:

HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16

Part Details for 5962-8681601EA by Motorola Mobility LLC

Overview of 5962-8681601EA by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for 5962-8681601EA

5962-8681601EA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8681601EA Part Data Attributes

5962-8681601EA Motorola Mobility LLC
Buy Now
Compare Parts:
5962-8681601EA Motorola Mobility LLC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction RIGHT
Family HC/UH
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Logic IC Type SERIAL IN PARALLEL OUT
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 315 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Trigger Type POSITIVE EDGE
fmax-Min 21 MHz

Alternate Parts for 5962-8681601EA

This table gives cross-reference parts and alternative options found for 5962-8681601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8681601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD74HC595EE4 8-Bit Shift Registers With 3-State Output Registers 16-PDIP -55 to 125 Texas Instruments 5962-8681601EA vs CD74HC595EE4
HD74HC595P-E HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation 5962-8681601EA vs HD74HC595P-E
M74HC595B1N HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics 5962-8681601EA vs M74HC595B1N
SN54HC595J 8-Bit Shift Registers With 3-State Output Registers 16-CDIP -55 to 125 Texas Instruments 5962-8681601EA vs SN54HC595J
SN54HC595J-00 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Texas Instruments 5962-8681601EA vs SN54HC595J-00
SN74HC595N-10 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 Texas Instruments 5962-8681601EA vs SN74HC595N-10
M54HC595F1R HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics 5962-8681601EA vs M54HC595F1R
SN74HC595N-00 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 Texas Instruments 5962-8681601EA vs SN74HC595N-00
5962-8681601EA Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 5962-8681601EA vs 5962-8681601EA
5962-8681601VEX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-8681601EA vs 5962-8681601VEX
Part Number Description Manufacturer Compare
CD74HC595DWRG4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 5962-8681601EA vs CD74HC595DWRG4
CD74HC595EE4 8-Bit Shift Registers With 3-State Output Registers 16-PDIP -55 to 125 Texas Instruments 5962-8681601EA vs CD74HC595EE4
MC74HC4094ADT HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 5962-8681601EA vs MC74HC4094ADT
SN74HC595DWR 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 Texas Instruments 5962-8681601EA vs SN74HC595DWR
M54HC595F1 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics 5962-8681601EA vs M54HC595F1
5962-86816012X HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-8681601EA vs 5962-86816012X
5962-86816012A Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 5962-8681601EA vs 5962-86816012A
5962-8681601VEX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-8681601EA vs 5962-8681601VEX
SN54HC595J-00 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Texas Instruments 5962-8681601EA vs SN54HC595J-00
SNJ54HC595FKR HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-8681601EA vs SNJ54HC595FKR

5962-8681601EA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8681601EA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8681601EA by Motorola Mobility LLC

  • Please alert me when 5962-8681601EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8681601EA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8681601EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8681601EA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8681601EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8681601EA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: