Datasheets
CD74HC595EE4 by: Texas Instruments

8-Bit Shift Registers With 3-State Output Registers 16-PDIP -55 to 125

Part Details for CD74HC595EE4 by Texas Instruments

Overview of CD74HC595EE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD74HC595EE4

CD74HC595EE4 CAD Models

CD74HC595EE4 Part Data Attributes

CD74HC595EE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD74HC595EE4 Texas Instruments 8-Bit Shift Registers With 3-State Output Registers 16-PDIP -55 to 125
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Count Direction RIGHT
Family HC/UH
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.0078 A
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 41 ns
Propagation Delay (tpd) 240 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz

Alternate Parts for CD74HC595EE4

This table gives cross-reference parts and alternative options found for CD74HC595EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC595EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74HC595P-E HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD74HC595EE4 vs HD74HC595P-E
M74HC595B1N HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD74HC595EE4 vs M74HC595B1N
5962-8681601EA HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC CD74HC595EE4 vs 5962-8681601EA
SN54HC595J 8-Bit Shift Registers With 3-State Output Registers 16-CDIP -55 to 125 Texas Instruments CD74HC595EE4 vs SN54HC595J
SN54HC595J-00 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Texas Instruments CD74HC595EE4 vs SN54HC595J-00
SN74HC595N-10 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 Texas Instruments CD74HC595EE4 vs SN74HC595N-10
M54HC595F1R HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HC595EE4 vs M54HC595F1R
SN74HC595N-00 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 Texas Instruments CD74HC595EE4 vs SN74HC595N-00
5962-8681601EA Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products CD74HC595EE4 vs 5962-8681601EA
5962-8681601VEX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD74HC595EE4 vs 5962-8681601VEX
Part Number Description Manufacturer Compare
CD74HC595DWRG4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD74HC595EE4 vs CD74HC595DWRG4
MC74HC4094ADT HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi CD74HC595EE4 vs MC74HC4094ADT
SN74HC595DWR 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 Texas Instruments CD74HC595EE4 vs SN74HC595DWR
M54HC595F1 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HC595EE4 vs M54HC595F1
5962-86816012X HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments CD74HC595EE4 vs 5962-86816012X
5962-86816012A Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products CD74HC595EE4 vs 5962-86816012A
5962-8681601VEX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD74HC595EE4 vs 5962-8681601VEX
SN54HC595J-00 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Texas Instruments CD74HC595EE4 vs SN54HC595J-00
SNJ54HC595FKR HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments CD74HC595EE4 vs SNJ54HC595FKR
SN74HC595MPWREP Enhanced Product 8-Bit Shift Registers With 3-State Output Registers 16-TSSOP -55 to 125 Texas Instruments CD74HC595EE4 vs SN74HC595MPWREP

CD74HC595EE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC595EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC595EE4 by Texas Instruments

  • Please alert me when CD74HC595EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC595EE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC595EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC595EE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC595EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC595EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: