Part Details for 5962-8681601EA by Rochester Electronics LLC
Overview of 5962-8681601EA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 5962-8681601EA
5962-8681601EA CAD Models
5962-8681601EA Part Data Attributes
|
5962-8681601EA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-8681601EA
Rochester Electronics LLC
Serial In Parallel Out,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-8681601EA
This table gives cross-reference parts and alternative options found for 5962-8681601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8681601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC595EE4 | 8-Bit Shift Registers With 3-State Output Registers 16-PDIP -55 to 125 | Texas Instruments | 5962-8681601EA vs CD74HC595EE4 |
HD74HC595P-E | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 5962-8681601EA vs HD74HC595P-E |
M74HC595B1N | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 5962-8681601EA vs M74HC595B1N |
5962-8681601EA | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 5962-8681601EA vs 5962-8681601EA |
SN54HC595J | 8-Bit Shift Registers With 3-State Output Registers 16-CDIP -55 to 125 | Texas Instruments | 5962-8681601EA vs SN54HC595J |
SN54HC595J-00 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | 5962-8681601EA vs SN54HC595J-00 |
SN74HC595N-10 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | 5962-8681601EA vs SN74HC595N-10 |
M54HC595F1R | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 5962-8681601EA vs M54HC595F1R |
SN74HC595N-00 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | 5962-8681601EA vs SN74HC595N-00 |
5962-8681601EA | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 5962-8681601EA vs 5962-8681601EA |