Part Details for BTS500551TMCATMA1 by Infineon Technologies AG
Overview of BTS500551TMCATMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS500551TMCATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1853
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:34V, Current Limit:130A, On State Resistance:0.0044Ohm, Ic Case/Package:To-220, No. Of Pins:7Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Infineon BTS500551TMCATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9100 / $6.8800 | Buy Now |
DISTI #
BTS500551TMCATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO220-7 Min Qty: 1 Lead time: 89 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Limited Supply - Call |
|
$3.6147 / $6.6200 | Buy Now |
DISTI #
BTS500551TMCATMA1
|
Avnet Americas | Power Switch Hi Side 17A 8-Pin(7+Tab) TO-220 T/R - Tape and Reel (Alt: BTS500551TMCATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.7165 / $4.5424 | Buy Now |
DISTI #
726-BTS500551TMCATMA
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE HI CURRENT PWR SWITCH RoHS: Compliant | 1110 |
|
$4.3200 / $6.6200 | Buy Now |
|
Future Electronics | BTS50055 Series 34V 6mOhm Smart Highside High Current Power Switch -PG-TO220-7-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.5900 | Buy Now |
DISTI #
SP000385908
|
EBV Elektronik | Power Switch Hi Side 17A 8-Pin(7+Tab) TO-220 T/R (Alt: SP000385908) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS500551TMCATMA1
BTS500551TMCATMA1 CAD Models
BTS500551TMCATMA1 Part Data Attributes:
|
BTS500551TMCATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500551TMCATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 17A, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
Alternate Parts for BTS500551TMCATMA1
This table gives cross-reference parts and alternative options found for BTS500551TMCATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS500551TMCATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS50055-1TMC | Buffer/Inverter Based Peripheral Driver, 1 Driver, 17A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500551TMCATMA1 vs BTS50055-1TMC |
BTS50055-1TMA | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500551TMCATMA1 vs BTS50055-1TMA |
BTS500551TMAATMA1 | Buffer/Inverter Based Peripheral Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500551TMCATMA1 vs BTS500551TMAATMA1 |