Part Details for SBM835L-13 by Diodes Incorporated
Overview of SBM835L-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBM835L-13
SBM835L-13 CAD Models
SBM835L-13 Part Data Attributes:
|
SBM835L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBM835L-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, POWERMITE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SBM835L-13
This table gives cross-reference parts and alternative options found for SBM835L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBM835L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRD8835LG | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | SBM835L-13 vs SBRD8835LG |
SBD835L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | Diodes Incorporated | SBM835L-13 vs SBD835L |
MBRD835L-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | Diodes Incorporated | SBM835L-13 vs MBRD835L-T |
MBRD835LG | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | SBM835L-13 vs MBRD835LG |
MBRD835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SBM835L-13 vs MBRD835LT4G |
SBRD8835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SBM835L-13 vs SBRD8835LT4G |
MBRD835L | 8A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBM835L-13 vs MBRD835L |
MBRD835LT4 | 8A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBM835L-13 vs MBRD835LT4 |
SBR835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SBM835L-13 vs SBR835LT4G |