Part Details for MBRD835LT4 by onsemi
Overview of MBRD835LT4 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD835LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 312 |
|
$0.2109 / $0.5625 | Buy Now |
|
Bristol Electronics | 2074 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, TO-252AA | 1796 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, TO-252AA | 268 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, TO-252AA | 249 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, TO-252AA | 707 |
|
$0.3444 / $0.8610 | Buy Now |
|
ComSIT USA | SWITCHMODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon RoHS: Not Compliant | Europe - 320 |
|
RFQ | |
|
NexGen Digital | 14189 |
|
RFQ | ||
DISTI #
SMC-MBRD835LT4
|
Sensible Micro Corporation | Ic,Pwr Rectifier Leaded/ Smt RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 1272 |
|
$0.1120 / $0.1330 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for MBRD835LT4
MBRD835LT4 CAD Models
MBRD835LT4 Part Data Attributes:
|
MBRD835LT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD835LT4
onsemi
8A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRD835LT4
This table gives cross-reference parts and alternative options found for MBRD835LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD835LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBD835L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | Diodes Incorporated | MBRD835LT4 vs SBD835L |
SBRD8835LG | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | MBRD835LT4 vs SBRD8835LG |
SBM835L-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, POWERMITE-3 | Diodes Incorporated | MBRD835LT4 vs SBM835L-13 |
SBRD8835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD835LT4 vs SBRD8835LT4G |
SBR835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD835LT4 vs SBR835LT4G |
MBRD835L-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | Diodes Incorporated | MBRD835LT4 vs MBRD835L-T |
MBRD835LG | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MBRD835LT4 vs MBRD835LG |