-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | 299 |
|
RFQ | ||
|
Bristol Electronics | 282 |
|
RFQ | ||
|
Quest Components | 8 A, 35 V, SILICON, RECTIFIER DIODE | 10 |
|
$0.8573 / $1.0287 | Buy Now |
|
Quest Components | 8 A, 35 V, SILICON, RECTIFIER DIODE | 22 |
|
$1.3000 / $2.0800 | Buy Now |
|
Quest Components | 8 A, 35 V, SILICON, RECTIFIER DIODE | 225 |
|
$1.8500 / $4.0000 | Buy Now |
|
ComSIT USA | SWITCHMODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon RoHS: Compliant | Europe - 77 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 35V 8A DPAK / Rectifier Diode Schottky 35V 8A 3-Pin(2+Tab) DPAK Tube | 242129 |
|
RFQ | |
|
Win Source Electronics | DIODE SCHOTTKY 35V 8A DPAK / Rectifier Diode Schottky 35V 8A 3-Pin(2+Tab) DPAK Tube | 67000 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRD835LG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD835LG
onsemi
Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBRD835LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD835LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD835LG vs SBR835LT4G |
SBRD8835LG | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | MBRD835LG vs SBRD8835LG |
MBRD835LT4 | 8A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD835LG vs MBRD835LT4 |
SBRD8835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD835LG vs SBRD8835LT4G |
MBRD835L-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | Diodes Incorporated | MBRD835LG vs MBRD835L-T |
MBRD835L | 8A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD835LG vs MBRD835L |
MBRD835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD835LG vs MBRD835LT4G |