-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4672
|
Newark | Schottky Rectifier, 8A, 35V, D-Pack, Repetitive Peak Reverse Voltage:35V, Average Forward Current:8A, Diode Configuration:Single, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:510Mv, Forward Surge Current:75Arohs Compliant: Yes |Onsemi MBRD835LT4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2300 |
|
$0.4200 / $0.9430 | Buy Now |
DISTI #
67R1309
|
Newark | Schottky Diode, 8A, 35V, D-Pack, Full Reel, Repetitive Peak Reverse Voltage:35V, Average Forward Current:8A, Diode Configuration:Single, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:510Mv, Qualification:- Rohs Compliant: Yes |Onsemi MBRD835LT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3750 / $0.3760 | Buy Now |
DISTI #
MBRD835LT4GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 35V 8A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
21090 In Stock |
|
$0.2920 / $0.8800 | Buy Now |
DISTI #
MBRD835LT4G
|
Avnet Americas | Diode Schottky 35V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MBRD835LT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2659 / $0.3173 | Buy Now |
DISTI #
863-MBRD835LT4G
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A 35V Low Vf RoHS: Compliant | 21957 |
|
$0.3340 / $0.8800 | Buy Now |
DISTI #
A03:0893_00018205
|
Arrow Electronics | Rectifier Diode Schottky 35V 8A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | Asia - 420000 |
|
$0.2801 / $0.3167 | Buy Now |
DISTI #
E02:0323_00018205
|
Arrow Electronics | Rectifier Diode Schottky 35V 8A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2417 | Europe - 20000 |
|
$0.3628 / $0.3649 | Buy Now |
DISTI #
V72:2272_07323267
|
Arrow Electronics | Rectifier Diode Schottky 35V 8A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2417 Container: Cut Strips | Americas - 2400 |
|
$0.3488 / $0.8782 | Buy Now |
|
Future Electronics | MBRD835LG Series 35 V 8 A Surface Mount Schottky Barrier Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 35000Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Future Electronics | MBRD835LG Series 35 V 8 A Surface Mount Schottky Barrier Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2900 / $0.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRD835LT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD835LT4G
onsemi
Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBRD835LT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD835LT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBD835L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | Diodes Incorporated | MBRD835LT4G vs SBD835L |
MBRD835LT4 | 8A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD835LT4G vs MBRD835LT4 |
SBRD8835LG | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | MBRD835LT4G vs SBRD8835LG |
SBM835L-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, POWERMITE-3 | Diodes Incorporated | MBRD835LT4G vs SBM835L-13 |
SBRD8835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD835LT4G vs SBRD8835LT4G |
SBR835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD835LT4G vs SBR835LT4G |
MBRD835L-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | Diodes Incorporated | MBRD835LT4G vs MBRD835L-T |
MBRD835LG | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MBRD835LT4G vs MBRD835LG |