Part Details for SBD835L by Diodes Incorporated
Overview of SBD835L by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBD835L
SBD835L CAD Models
SBD835L Part Data Attributes:
|
SBD835L
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBD835L
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DPAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SBD835L
This table gives cross-reference parts and alternative options found for SBD835L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBD835L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRD8835LG | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | SBD835L vs SBRD8835LG |
MBRD835L-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | Diodes Incorporated | SBD835L vs MBRD835L-T |
MBRD835LG | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | SBD835L vs MBRD835LG |
MBRD835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SBD835L vs MBRD835LT4G |
SBRD8835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SBD835L vs SBRD8835LT4G |
MBRD835L | 8A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBD835L vs MBRD835L |
MBRD835LT4 | 8A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBD835L vs MBRD835LT4 |
SBR835LT4G | Schottky Barrier Rectifier, 35 V, 8.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SBD835L vs SBR835LT4G |