Part Details for RC1117M5T by Fairchild Semiconductor Corporation
Overview of RC1117M5T by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1117M5T
RC1117M5T CAD Models
RC1117M5T Part Data Attributes:
|
RC1117M5T
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1117M5T
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.145 mm |
Alternate Parts for RC1117M5T
This table gives cross-reference parts and alternative options found for RC1117M5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1117M5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS2880U-5.0 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Sipex Corporation | RC1117M5T vs AS2880U-5.0 |
TPS7230QDRG4 | 3V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | RC1117M5T vs TPS7230QDRG4 |
TC1107-3.0VUATR | 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | Microchip Technology Inc | RC1117M5T vs TC1107-3.0VUATR |
LX8384A-15CP | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PSFM3 | Microchip Technology Inc | RC1117M5T vs LX8384A-15CP |
FAN1616AS33X | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | RC1117M5T vs FAN1616AS33X |
MIC5200-3.3BMT&R | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO8, SOIC-8 | Micrel Inc | RC1117M5T vs MIC5200-3.3BMT&R |
SPX1521U-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Exar Corporation | RC1117M5T vs SPX1521U-3.3 |
LSP2155BE25A | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO4, SOT-223, 4 PIN | Lite-On Semiconductor Corporation | RC1117M5T vs LSP2155BE25A |
SPX1117U-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSFM3, TO-220AB, 3 PIN | Exar Corporation | RC1117M5T vs SPX1117U-2.5 |
LT1083CP-12 | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-247, TO-3, 3 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | RC1117M5T vs LT1083CP-12 |