RC1117M5T vs TC1107-3.0VUATR feature comparison

RC1117M5T Fairchild Semiconductor Corporation

Buy Now Datasheet

TC1107-3.0VUATR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK MSOP
Package Description TO-263, SMSIP3H,.55TB TSSOP, TSSOP8,.19
Pin Count 4 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 0.48 V
Dropout Voltage1-Nom 1.1 V 0.27 V
Input Voltage Absolute-Max 7.5 V 6.5 V
Input Voltage-Max 7 V 6 V
Input Voltage-Min 6.5 V 4 V
JESD-30 Code R-PSSO-G3 S-PDSO-G8
JESD-609 Code e0 e3
Length 9.97 mm 3 mm
Line Regulation-Max 0.01% 0.0105%
Load Regulation-Max 0.025% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.3 A
Output Voltage1-Max 5.1 V 3.075 V
Output Voltage1-Min 4.9 V 2.925 V
Output Voltage1-Nom 5 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TSSOP
Package Equivalence Code SMSIP3H,.55TB TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2.5%
Width 9.145 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 10 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Time@Peak Reflow Temperature-Max (s) 40

Compare RC1117M5T with alternatives

Compare TC1107-3.0VUATR with alternatives