Parametric results for: RC1117M5T under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc1117m5t
Select parts from the table below to compare.
Compare
Compare
RC1117M5T
Fairchild Semiconductor Corporation
Check for Price No Obsolete 7 V 6.5 V 5 V 1.1 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 0.01 % 0.025 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.54 mm SINGLE 9.145 mm 9.97 mm 4.83 mm FAIRCHILD SEMICONDUCTOR CORP D2PAK TO-263, SMSIP3H,.55TB 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo