Datasheets
FAN1616AS33X by:

Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN

Part Details for FAN1616AS33X by Fairchild Semiconductor Corporation

Overview of FAN1616AS33X by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive

Price & Stock for FAN1616AS33X

Part # Distributor Description Stock Price Buy
Quest Components FIXED POSITIVE LDO REGULATOR, 3.3V, 1.2V DROPOUT, BIPOLAR, PDSO4 1900
  • 1 $3.5000
  • 372 $1.4438
  • 694 $1.3125
$1.3125 / $3.5000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 9
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now

Part Details for FAN1616AS33X

FAN1616AS33X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAN1616AS33X Part Data Attributes:

FAN1616AS33X Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FAN1616AS33X Fairchild Semiconductor Corporation Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-223
Package Description POWER, PLASTIC, SOT-223, 4 PIN
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.2 V
Dropout Voltage1-Nom 1 V
Input Voltage Absolute-Max 18 V
Input Voltage-Max 12 V
Input Voltage-Min 4.5 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Length 6.505 mm
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0165%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 3.505 mm

Alternate Parts for FAN1616AS33X

This table gives cross-reference parts and alternative options found for FAN1616AS33X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1616AS33X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1083CK-5 Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation FAN1616AS33X vs LT1083CK-5
MIC2950 Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN Microchip Technology Inc FAN1616AS33X vs MIC2950
KD1083V33 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN STMicroelectronics FAN1616AS33X vs KD1083V33
AS2887T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Sipex Corporation FAN1616AS33X vs AS2887T-3.3
LX8630-33CP Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation FAN1616AS33X vs LX8630-33CP
SPX1587AT-L-1.5 Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation FAN1616AS33X vs SPX1587AT-L-1.5
ADP3338AKCZ-2.85R7 High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator Analog Devices Inc FAN1616AS33X vs ADP3338AKCZ-2.85R7
LT1083CK-12 Fixed Positive LDO Regulator, 12V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation FAN1616AS33X vs LT1083CK-12
LT1521IST-5#TR Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 Analog Devices Inc FAN1616AS33X vs LT1521IST-5#TR
LD1085D2T25 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 STMicroelectronics FAN1616AS33X vs LD1085D2T25

FAN1616AS33X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN1616AS33X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN1616AS33X by Fairchild Semiconductor Corporation

  • Please alert me when FAN1616AS33X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FAN1616AS33X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN1616AS33X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FAN1616AS33X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN1616AS33X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN1616AS33X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: