Datasheets
SPX1117U-2.5 by:

Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSFM3, TO-220AB, 3 PIN

Part Details for SPX1117U-2.5 by Exar Corporation

Overview of SPX1117U-2.5 by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPX1117U-2.5

SPX1117U-2.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPX1117U-2.5 Part Data Attributes:

SPX1117U-2.5 Exar Corporation
Buy Now Datasheet
Compare Parts:
SPX1117U-2.5 Exar Corporation Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSFM3, TO-220AB, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer EXAR CORP
Part Package Code TO-220AB
Package Description TO-220, SIP3,.1TB
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 10 V
Input Voltage-Min 3.9 V
JESD-30 Code R-PSFM-T3
Line Regulation-Max 0.007%
Load Regulation-Max 0.012%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A
Output Voltage1-Max 2.55 V
Output Voltage1-Min 2.45 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 2%

Alternate Parts for SPX1117U-2.5

This table gives cross-reference parts and alternative options found for SPX1117U-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1117U-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPX1117U-L-2.5 Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSFM3, LEAD FREE, TO-220AB, 3 PIN Exar Corporation SPX1117U-2.5 vs SPX1117U-L-2.5
LM1117T-2.5 IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation SPX1117U-2.5 vs LM1117T-2.5
SPX1117U-2.5-L Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, LEAD FREE, TO-220, 3 PIN Exar Corporation SPX1117U-2.5 vs SPX1117U-2.5-L
Part Number Description Manufacturer Compare
LT1083CK-5 Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation SPX1117U-2.5 vs LT1083CK-5
MIC2950 Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN Microchip Technology Inc SPX1117U-2.5 vs MIC2950
KD1083V33 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN STMicroelectronics SPX1117U-2.5 vs KD1083V33
AS2887T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Sipex Corporation SPX1117U-2.5 vs AS2887T-3.3
LX8630-33CP Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation SPX1117U-2.5 vs LX8630-33CP
SPX1587AT-L-1.5 Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation SPX1117U-2.5 vs SPX1587AT-L-1.5
ADP3338AKCZ-2.85R7 High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator Analog Devices Inc SPX1117U-2.5 vs ADP3338AKCZ-2.85R7
LT1083CK-12 Fixed Positive LDO Regulator, 12V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation SPX1117U-2.5 vs LT1083CK-12
LT1521IST-5#TR Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 Analog Devices Inc SPX1117U-2.5 vs LT1521IST-5#TR
LD1085D2T25 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 STMicroelectronics SPX1117U-2.5 vs LD1085D2T25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX1117U-2.5 by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX1117U-2.5 by Exar Corporation

  • Please alert me when SPX1117U-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPX1117U-2.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX1117U-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPX1117U-2.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX1117U-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX1117U-2.5 by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: