Part Details for PLDC20RA10-30PC by Cypress Semiconductor
Overview of PLDC20RA10-30PC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLDC20RA10-30PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple EPLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 20 |
|
Buy Now |
Part Details for PLDC20RA10-30PC
PLDC20RA10-30PC CAD Models
PLDC20RA10-30PC Part Data Attributes:
|
PLDC20RA10-30PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PLDC20RA10-30PC
Cypress Semiconductor
OT PLD, 30ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYNCHRONOUS REGISTERED; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 22.2 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.099 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 80 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PLDC20RA10-30PC
This table gives cross-reference parts and alternative options found for PLDC20RA10-30PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLDC20RA10-30PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16R8-5CJ | OT PLD, 7ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PLDC20RA10-30PC vs TIBPAL16R8-5CJ |
PAL20L8DJC | OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PLDC20RA10-30PC vs PAL20L8DJC |
PALC22V10-20HC | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | PLDC20RA10-30PC vs PALC22V10-20HC |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PLDC20RA10-30PC vs AMPAL16R4PC |
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | PLDC20RA10-30PC vs AMPAL20R6BPC |
PAL22V10C-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PLDC20RA10-30PC vs PAL22V10C-6JC |
GAL16V8A-20LJIB | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PLDC20RA10-30PC vs GAL16V8A-20LJIB |
AMPAL20L8ADC | OT PLD, 25ns, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | PLDC20RA10-30PC vs AMPAL20L8ADC |
PALCE22V10-15JIT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PLDC20RA10-30PC vs PALCE22V10-15JIT |
PAL16R6DVC | OT PLD, 10ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | PLDC20RA10-30PC vs PAL16R6DVC |