Filter Your Search
1 - 1 of 1 results
|
PLDC20RA10-30PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 30 ns | 20 | 10 | 10 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | ASYNCHRONOUS REGISTERED; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 22.2 MHz | 80 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.099 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 |