Filter Your Search
1 - 10 of 60,884 results
|
SLG46120V
Dialog Semiconductor GmbH
|
$0.4237 | Yes | Transferred | 1.8 V | 10 | 9 | 1 | 12 | 9 | OT PLD | SQUARE | 1 DEDICATED INPUTS, 9 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | VQCCN | LCC12,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.6 mm | 1.6 mm | 600 µm | DIALOG SEMICONDUCTOR GMBH | STQFN-12 | compliant | EAR99 | 8542.39.00.01 | 2018-09-28 | Dialog Semiconductor | |||||||||||||||||
|
XC2C32A-6VQG44C
AMD Xilinx
|
$0.5248 | Yes | Yes | Transferred | 1.8 V | 6 ns | 32 | 33 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 33 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 300 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | LCC32,.2SQ,20 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 | compliant | EAR99 | 8542.39.00.01 | QFP | 44 | |||||||||||
|
ATF16V8B-15PU
Atmel Corporation
|
$0.5639 | Yes | Yes | Transferred | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | ATMEL CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Microchip | DIP | 20 | ||||||||||
|
SLG46140V
Renesas Electronics Corporation
|
$0.5860 | Yes | Yes | Active | 1.8 V | 12 | 11 | 1 | 8 | 11 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 11 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | HVQCCN | LCC14,.06X.08,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | QUAD | 1.6 mm | 2 mm | 600 µm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | TQFN | 14 | ||||||||||||||||
|
SLG46537V
Renesas Electronics Corporation
|
$0.6275 | Yes | Yes | Active | OT PLD | 1 | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | TQFN | 20 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
5M40ZE64C5N
Altera Corporation
|
$0.6841 | Yes | Yes | Transferred | 1.8 V | 14 ns | 54 | FLASH PLD | OTHER | SQUARE | 54 I/O | 118.3 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ALTERA CORP | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | compliant | 8542.39.00.01 | Intel | QFP | 64 | |||||||||||||||||
|
LC4032ZE-7MN64C
Lattice Semiconductor Corporation
|
$0.6947 | Yes | Active | 1.8 V | 7.5 ns | 4 | 32 | 32 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B64 | Not Qualified | e1 | 3 | 260 | 40 | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 1.1 mm | LATTICE SEMICONDUCTOR CORP | 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | BGA | 64 | ||||||||||||
|
SLG46855V
Renesas Electronics Corporation
|
$0.6948 | Yes | Yes | Active | 2.5 V | 11 | 11 | 1 | 15 | 11 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 10 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.06X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.6 mm | 2 mm | 600 µm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | TQFN | 14 | ||||||||||||||||||
|
SLG46537M
Renesas Electronics Corporation
|
$0.6948 | Yes | Yes | Active | OT PLD | 1 | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | MSTQFN | 22 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SLG46533M
Renesas Electronics Corporation
|
$0.6948 | Yes | Yes | Active | 1.8 V | 18 | 17 | 1 | 26 | 17 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 17 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N22 | 1 | 85 °C | -40 °C | 22 | UNSPECIFIED | VQCCN | LCC22,.08X.09,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 2.2 mm | 600 µm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | MSTQFN | 22 |