Part Details for AMPAL20R6BPC by Rochester Electronics LLC
Overview of AMPAL20R6BPC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMPAL20R6BPC
AMPAL20R6BPC CAD Models
AMPAL20R6BPC Part Data Attributes:
|
AMPAL20R6BPC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AMPAL20R6BPC
Rochester Electronics LLC
OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 18 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AMPAL20R6BPC
This table gives cross-reference parts and alternative options found for AMPAL20R6BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL20R6BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN22CV10-10LVC | IC EE PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | AMPAL20R6BPC vs SCAN22CV10-10LVC |
PAL20L8DNC | OT PLD, 10ns, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | AMPAL20R6BPC vs PAL20L8DNC |
GAL22V10-30LJM | IC EE PLD, 30 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | AMPAL20R6BPC vs GAL22V10-30LJM |
AMPAL20L8ALLE | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AMPAL20R6BPC vs AMPAL20L8ALLE |
PAL22V10G-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AMPAL20R6BPC vs PAL22V10G-6JC |
PAL16L8A-2DMB | EE PLD, 40ns, PAL-Type, CMOS, CDIP20, | Cypress Semiconductor | AMPAL20R6BPC vs PAL16L8A-2DMB |
AMPAL16R8BPC | OT PLD, 15ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | AMPAL20R6BPC vs AMPAL16R8BPC |
EP610DC-15 | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | AMPAL20R6BPC vs EP610DC-15 |
TIBPAL20R4-10MJT | OT PLD, 12ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | AMPAL20R6BPC vs TIBPAL20R4-10MJT |
PALC16R6-35WI | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, WINDOWED, CERDIP-20 | Cypress Semiconductor | AMPAL20R6BPC vs PALC16R6-35WI |