Part Details for PALC22V10-20HC by Cypress Semiconductor
Overview of PALC22V10-20HC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALC22V10-20HC
PALC22V10-20HC CAD Models
PALC22V10-20HC Part Data Attributes:
|
PALC22V10-20HC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALC22V10-20HC
Cypress Semiconductor
UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | WQCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 41.6 MHz | |
JESD-30 Code | S-CQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for PALC22V10-20HC
This table gives cross-reference parts and alternative options found for PALC22V10-20HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC22V10-20HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R8-7VC | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | PALC22V10-20HC vs PAL16R8-7VC |
PEEL16V8SL-25 | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | Integrated Circuit Technology Corp | PALC22V10-20HC vs PEEL16V8SL-25 |
TIBPAL20R8-12MJT | OT PLD, 10ns, CDIP24 | Texas Instruments | PALC22V10-20HC vs TIBPAL20R8-12MJT |
PAL20L10JM | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | PALC22V10-20HC vs PAL20L10JM |
GAL20RA10-15LPB | EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALC22V10-20HC vs GAL20RA10-15LPB |
GAL22V10-15LVC | IC EE PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PALC22V10-20HC vs GAL22V10-15LVC |
ATV750-40JI | OT PLD, 40ns, 10-Cell, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | PALC22V10-20HC vs ATV750-40JI |
GAL20V8Z-15QP | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALC22V10-20HC vs GAL20V8Z-15QP |
PAL20L8DJC | OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PALC22V10-20HC vs PAL20L8DJC |
TIBPAL16R8-10CJ | OT PLD, 10ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PALC22V10-20HC vs TIBPAL16R8-10CJ |