Part Details for MCP1827T-3302E/ET by Microchip Technology Inc
Overview of MCP1827T-3302E/ET by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1827T-3302E/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5623
|
Newark | 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range 5 Ddpak T/R Rohs Compliant: Yes |Microchip MCP1827T-3302E/ET Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
MCP1827T-3302E/ETCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A 5DDPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2724 In Stock |
|
$1.5000 / $1.8700 | Buy Now |
DISTI #
MCP1827T-3302E/ET
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R - Tape and Reel (Alt: MCP1827T-3302E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 / $1.8700 | Buy Now |
DISTI #
579-MCP1827T-3302EET
|
Mouser Electronics | LDO Voltage Regulators 1.5A CMOS LDO RoHS: Compliant | 1171 |
|
$1.5000 / $1.6700 | Buy Now |
DISTI #
MCP1827T-3302E/ET
|
Microchip Technology Inc | 1.5A LDO Regulator, Projected EOL: 2034-09-06 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$1.3400 / $1.8700 | Buy Now |
DISTI #
70568056
|
RS | 1.5A CMOS LDO, Vout=3.3V, Extended Temp Range | Microchip Technology Inc. MCP1827T-3302E/ET RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.0600 | RFQ |
|
Future Electronics | MCP1827 Series 1.5 A 3.3 V Fixed Output SMT LDO Regulator - TO-263-6 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1.5A Automotive 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant | Alternative Product Available |
|
$1.5300 / $1.7400 | Buy Now |
|
Ameya Holding Limited | MCP1827 Series 1.5 A 3.3 V Fixed Output SMT LDO Regulator - TO-263-6 | 525 |
|
RFQ | |
|
NAC | 1.5A CMOS LDO, Vout=3.3V, Extended Temp Range - Package: 5 DDPAK T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.5000 / $1.8500 | Buy Now |
Part Details for MCP1827T-3302E/ET
MCP1827T-3302E/ET CAD Models
MCP1827T-3302E/ET Part Data Attributes:
|
MCP1827T-3302E/ET
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1827T-3302E/ET
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | , SMSIP5H,.6,67TB | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.97 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0107184% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 9.017 mm |
Alternate Parts for MCP1827T-3302E/ET
This table gives cross-reference parts and alternative options found for MCP1827T-3302E/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1827T-3302E/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1827-3302E/ET | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5 | Microchip Technology Inc | MCP1827T-3302E/ET vs MCP1827-3302E/ET |