Datasheets
MCP1827-3302E/ET by: Microchip Technology Inc

3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5

Part Details for MCP1827-3302E/ET by Microchip Technology Inc

Overview of MCP1827-3302E/ET by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCP1827-3302E/ET

Part # Distributor Description Stock Price Buy
DISTI # 20T5989
Newark Fixed Ldo Voltage Regulator, 2.3V To 6V, 330Mv Dropout, 3.3Vout, 1.5Aout, To-263-5 Rohs Compliant: Yes |Microchip MCP1827-3302E/ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 683
  • 1 $1.9400
  • 10 $1.7800
  • 25 $1.6100
  • 50 $1.5900
  • 100 $1.5600
$1.5600 / $1.9400 Buy Now
DISTI # 88K5597
Newark Ic, Ldo Volt Reg, 3.3V, 1.5A, D2-Pak-5, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:330Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Microchip MCP1827-3302E/ET Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $1.6300
$1.6300 Buy Now
DISTI # MCP1827-3302E/ET-ND
DigiKey IC REG LINEAR 3.3V 1.5A 5DDPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube 226
In Stock
  • 1 $1.8700
  • 25 $1.5500
  • 100 $1.5000
$1.5000 / $1.8700 Buy Now
DISTI # MCP1827-3302E/ET
Avnet Americas LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK - Rail/Tube (Alt: MCP1827-3302E/ET) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $1.8700
  • 25 $1.5500
  • 100 $1.4400
$1.4400 / $1.8700 Buy Now
DISTI # 579-MCP1827-3302E/ET
Mouser Electronics LDO Voltage Regulators LDO 1.5A CMOS RoHS: Compliant 1070
  • 1 $1.8700
  • 25 $1.5500
  • 100 $1.5000
$1.5000 / $1.8700 Buy Now
DISTI # MCP1827-3302E/ET
Microchip Technology Inc 1.5A LDO Regulator, Projected EOL: 2034-09-06 RoHS: Compliant pbFree: Yes 1025

Alternates Available
  • 1 $1.8700
  • 25 $1.5500
  • 100 $1.4400
  • 1,000 $1.3500
  • 5,000 $1.3400
$1.3400 / $1.8700 Buy Now
DISTI # 70414676
RS MCP1827-3302E/ET, LDOVoltage Regulator,1.5A,3.3V +/-2%,2.3 to 6Vin,5-Pin D2PAK | Microchip Technology Inc. MCP1827-3302E/ET RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 250 $3.0600
  • 1,250 $2.9100
  • 2,500 $2.7500
  • 5,000 $2.6000
$2.6000 / $3.0600 RFQ
Future Electronics 1.5A CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Container: Tube 0
Tube
  • 50 $1.7700
  • 150 $1.7200
  • 250 $1.7000
  • 750 $1.6600
  • 1,250 $1.6200
$1.6200 / $1.7700 Buy Now
Onlinecomponents.com LDO Regulator Pos 3.3V 1.5A Automotive 6-Pin(5+Tab) DDPAK RoHS: Compliant 600 In Stock
1000 Factory Stock
  • 50 $1.5200
  • 250 $1.4800
  • 500 $1.4700
  • 1,000 $1.4600
  • 2,500 $1.4600
  • 5,000 $1.4500
  • 7,500 $1.4400
  • 10,000 $1.4300
$1.4300 / $1.5200 Buy Now
DISTI # MCP1827-3302E/ET
TME IC: voltage regulator, LDO,linear,fixed, 3.3V, 1.5A, D2PAK-5, SMD Min Qty: 1 0
  • 1 $2.6900
  • 5 $2.4200
  • 25 $2.1400
  • 100 $1.9200
  • 500 $1.8000
$1.8000 / $2.6900 RFQ
Ameya Holding Limited MCP1827 Series 1.5 A 3.3 V Fixed Output LDO Regulator - TO-263-6 1025
RFQ
NAC 1.5A CMOS LDO, Vout=3.3V, Extended Temp Range - Package: 5 DDPAK TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube 800
  • 1 $1.8500
  • 100 $1.6700
  • 500 $1.5400
  • 1,000 $1.5000
$1.5000 / $1.8500 Buy Now
DISTI # MCP1827-3302E/ET
Avnet Silica LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK (Alt: MCP1827-3302E/ET) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP1827-3302E/ET
EBV Elektronik LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK (Alt: MCP1827-3302E/ET) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LDO Regulator Pos 3.3V 1.5A Automotive 6-Pin(5+Tab) DDPAK RoHS: Compliant 600 In Stock
1000 Factory Stock
  • 50 $1.5200
  • 250 $1.4800
  • 500 $1.4700
  • 1,000 $1.4600
  • 2,500 $1.4600
  • 5,000 $1.4500
  • 7,500 $1.4400
  • 10,000 $1.4300
$1.4300 / $1.5200 Buy Now

Part Details for MCP1827-3302E/ET

MCP1827-3302E/ET CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1827-3302E/ET Part Data Attributes:

MCP1827-3302E/ET Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1827-3302E/ET Microchip Technology Inc 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK
Package Description , SMSIP5H,.6,67TB
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.33 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 3.97 V
JESD-30 Code R-PSSO-G5
JESD-609 Code e3
Length 10.16 mm
Line Regulation-Max 0.0107184%
Load Regulation-Max 0.033%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TUBE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%
Width 9.017 mm

Alternate Parts for MCP1827-3302E/ET

This table gives cross-reference parts and alternative options found for MCP1827-3302E/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1827-3302E/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1827T-3302E/ET 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5 Microchip Technology Inc MCP1827-3302E/ET vs MCP1827T-3302E/ET
Part Number Description Manufacturer Compare
MCP1827S-3302E/AB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN Microchip Technology Inc MCP1827-3302E/ET vs MCP1827S-3302E/AB
MCP1827ST-3302E/EB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, D2PAK-3 Microchip Technology Inc MCP1827-3302E/ET vs MCP1827ST-3302E/EB
MCP1827S-3302E/EB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, D2PAK-3 Microchip Technology Inc MCP1827-3302E/ET vs MCP1827S-3302E/EB
MCP1827-3302E/AT 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN Microchip Technology Inc MCP1827-3302E/ET vs MCP1827-3302E/AT
LD39150PU33R Ultra low drop BiCMOS voltage regulator STMicroelectronics MCP1827-3302E/ET vs LD39150PU33R
MCP1827T-3302E/ET 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5 Microchip Technology Inc MCP1827-3302E/ET vs MCP1827T-3302E/ET

MCP1827-3302E/ET Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1827-3302E/ET by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1827-3302E/ET by Microchip Technology Inc

  • Please alert me when MCP1827-3302E/ET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1827-3302E/ET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1827-3302E/ET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1827-3302E/ET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1827-3302E/ET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1827-3302E/ET by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: