MCP1827T-3302E/ET vs MCP1827-3302E/ET feature comparison

MCP1827T-3302E/ET Microchip Technology Inc

Buy Now Datasheet

MCP1827-3302E/ET Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK D2PAK
Package Description , SMSIP5H,.6,67TB , SMSIP5H,.6,67TB
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.33 V 0.33 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.97 V 3.97 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Line Regulation-Max 0.0107184% 0.0107184%
Load Regulation-Max 0.033% 0.033%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2% 2%
Width 9.017 mm 9.017 mm
Base Number Matches 1 1

Compare MCP1827T-3302E/ET with alternatives

Compare MCP1827-3302E/ET with alternatives