MCP1827T-3302E/ET vs LD39150PU33R feature comparison

MCP1827T-3302E/ET Microchip Technology Inc

Buy Now Datasheet

LD39150PU33R STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code D2PAK DFN
Package Description , SMSIP5H,.6,67TB 4 X 4 MM, ROHS COMPLIANT, DFN-8
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.4 V
Dropout Voltage1-Nom 0.33 V 0.2 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.97 V 2.5 V
JESD-30 Code R-PSSO-G5 S-XDSO-N8
JESD-609 Code e3
Length 10.16 mm 4 mm
Line Regulation-Max 0.0107184% 0.0066%
Load Regulation-Max 0.033%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 3.366 V 3.399 V
Output Voltage1-Min 3.234 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HSOP HVSON
Package Equivalence Code SMSIP5H,.6,67TB SOLCC8,.15,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 1 mm
Surface Mount YES YES
Technology CMOS BICMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.7 mm 0.8 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2% 3%
Width 9.017 mm 4 mm
Base Number Matches 1 1

Compare MCP1827T-3302E/ET with alternatives

Compare LD39150PU33R with alternatives