-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low drop BiCMOS voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3077
|
Newark | Linear Vr |Stmicroelectronics LD39150PU33R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19285-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A 6DFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3042 In Stock |
|
$0.5670 / $1.4600 | Buy Now |
DISTI #
LD39150PU33R
|
Avnet Americas | Ultra Low Drop BiCMOS Voltage Regulator 3.3V Output Voltage 1.5A Guaranteed Output Current Logic-Controlled Electronic Shutdown 6-Pin DFN Tape - Tape and Reel (Alt: LD39150PU33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5342 / $0.5571 | Buy Now |
|
STMicroelectronics | Ultra low drop BiCMOS voltage regulator RoHS: Compliant Min Qty: 1 | 5283 |
|
$0.8200 / $1.4300 | Buy Now |
DISTI #
LD39150PU33R
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1.5A, DFN6, SMD Min Qty: 1 | 0 |
|
$0.4840 / $0.7600 | RFQ |
DISTI #
LD39150PU33R
|
Avnet Silica | Ultra Low Drop BiCMOS Voltage Regulator 3.3V Output Voltage 1.5A Guaranteed Output Current Logic-Controlled Electronic Shutdown 6-Pin DFN Tape (Alt: LD39150PU33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
LD39150PU33R
|
EBV Elektronik | Ultra Low Drop BiCMOS Voltage Regulator 3.3V Output Voltage 1.5A Guaranteed Output Current Logic-Controlled Electronic Shutdown 6-Pin DFN Tape (Alt: LD39150PU33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1.5A null 3.3V Positive electrode 6V DFN-6(3x3) Linear Voltage Regulators (LDO) ROHS | 21 |
|
$0.6237 / $1.0139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39150PU33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39150PU33R
STMicroelectronics
Ultra low drop BiCMOS voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-XDSO-N8 | |
Length | 4 mm | |
Line Regulation-Max | 0.0066% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LD39150PU33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39150PU33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1827S-3302E/AB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | LD39150PU33R vs MCP1827S-3302E/AB |
MCP1827ST-3302E/EB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, D2PAK-3 | Microchip Technology Inc | LD39150PU33R vs MCP1827ST-3302E/EB |
MCP1827S-3302E/EB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, D2PAK-3 | Microchip Technology Inc | LD39150PU33R vs MCP1827S-3302E/EB |
MCP1827-3302E/AT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | LD39150PU33R vs MCP1827-3302E/AT |
MCP1827-3302E/ET | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5 | Microchip Technology Inc | LD39150PU33R vs MCP1827-3302E/ET |
MCP1827T-3302E/ET | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5 | Microchip Technology Inc | LD39150PU33R vs MCP1827T-3302E/ET |