-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8544
|
Newark | Rectifier Diode, Single, 40 V, 1 A, Do-214Aa, 2, 600 Mv Rohs Compliant: Yes |Onsemi MBRS140T3G Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
38K4488
|
Newark | Schottky Rectifier, Single, Do-214Aa, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:600Mv, Qualification:- Rohs Compliant: Yes |Onsemi MBRS140T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1450 / $0.4550 | Buy Now |
DISTI #
28X7854
|
Newark | Rec Smb 1A 40V Shtky Tr/Reel |Onsemi MBRS140T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1210 | Buy Now |
DISTI #
MBRS140T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMB Min Qty: 1 Lead time: 35 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-ReelĀ® |
482362 In Stock |
|
$0.0899 / $0.4200 | Buy Now |
DISTI #
MBRS140T3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS140T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0603 / $0.0675 | Buy Now |
DISTI #
MBRS140T3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS140T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0603 / $0.0675 | Buy Now |
DISTI #
MBRS140T3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS140T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0603 / $0.0675 | Buy Now |
DISTI #
MBRS140T3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS140T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0603 / $0.0675 | Buy Now |
DISTI #
MBRS140T3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS140T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MBRS140T3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS140T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0603 / $0.0675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS140T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS140T3G
onsemi
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS140T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS140T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14-Q | Rectifier Diode, | Diotec Semiconductor AG | MBRS140T3G vs SK14-Q |
MBRA140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL | onsemi | MBRS140T3G vs MBRA140T3G |
MBRS140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | MBRS140T3G vs MBRS140TR |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA, SMB, 2 PIN | Microsemi Corporation | MBRS140T3G vs SK14 |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | MBRS140T3G vs SK14 |
MBRS140T3 | Rectifier Diode, | Rochester Electronics LLC | MBRS140T3G vs MBRS140T3 |
SK14E3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, DO-214BA, 2 PIN | Microsemi Corporation | MBRS140T3G vs SK14E3 |
VS-MBRS140-M3/5BT | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MBRS140T3G vs VS-MBRS140-M3/5BT |
MBRS140LT3 | Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL | onsemi | MBRS140T3G vs MBRS140LT3 |
SK14-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MBRS140T3G vs SK14-7 |