Datasheets
MBRS140-G by:

Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN

Part Details for MBRS140-G by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of MBRS140-G by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MBRS140-G

MBRS140-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRS140-G Part Data Attributes:

MBRS140-G Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
MBRS140-G Sangdest Microelectronics (Nanjing) Co Ltd Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-C2
Reach Compliance Code unknown
Additional Feature LOW POWER LOSS
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for MBRS140-G

This table gives cross-reference parts and alternative options found for MBRS140-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS140-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SBRS8140T3G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified onsemi MBRS140-G vs SBRS8140T3G
SS1040HET/R7 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MBRS140-G vs SS1040HET/R7
MBRS140T3 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL onsemi MBRS140-G vs MBRS140T3
SK14 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), JGD Semiconductors Co Ltd MBRS140-G vs SK14
B140-13-F Rectifier Diode, SPC Multicomp MBRS140-G vs B140-13-F
SS1040HET/R13 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MBRS140-G vs SS1040HET/R13
5819SMJE3 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, DO-214BA, 2 PIN Microsemi Corporation MBRS140-G vs 5819SMJE3
SBRS8140NT3G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified onsemi MBRS140-G vs SBRS8140NT3G
SS1040T/R7 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MBRS140-G vs SS1040T/R7
MBRA140T3 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL onsemi MBRS140-G vs MBRA140T3
Part Number Description Manufacturer Compare
SK14B Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor MBRS140-G vs SK14B
B140-13-F Rectifier Diode, SPC Multicomp MBRS140-G vs B140-13-F
MBRS140TR Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN Vishay Intertechnologies MBRS140-G vs MBRS140TR
MBRA140TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA Microchip Technology Inc MBRS140-G vs MBRA140TR
MBRA140TRPBF Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, SMILILAR TO D-64, 2 PIN Vishay Intertechnologies MBRS140-G vs MBRA140TRPBF
MBRS140LT3 Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL onsemi MBRS140-G vs MBRS140LT3
MBRS140 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MBRS140-G vs MBRS140
MBRA140TR Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, SMILILAR TO D-64, 2 PIN Vishay Intertechnologies MBRS140-G vs MBRA140TR
MBRS140TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA Microchip Technology Inc MBRS140-G vs MBRS140TR
MBRS140_NL Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Fairchild Semiconductor Corporation MBRS140-G vs MBRS140_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRS140-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRS140-G by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when MBRS140-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRS140-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRS140-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRS140-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRS140-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRS140-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: