-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2526
|
Newark | Schottky Rectifier, 1A, 40V, Do-214Aa, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:600Mv, Product Range:- Rohs Compliant: Yes |Vishay VS-MBRS140-M3/5BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1815 |
|
$0.2030 / $0.4270 | Buy Now |
DISTI #
27AK0254
|
Newark | Schottky - Smb |Vishay VS-MBRS140-M3/5BT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1788 |
|
$0.1050 | Buy Now |
DISTI #
49Y2957
|
Newark | Schottky - Smb |Vishay VS-MBRS140-M3/5BT Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1210 | Buy Now |
DISTI #
VS-MBRS140-M3/5BT
|
Avnet Americas | Diode Schottky Rectifier 40V 1A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: VS-MBRS140-M3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0935 / $0.1383 | Buy Now |
DISTI #
27AK0254
|
Avnet Americas | Diode Schottky Rectifier 40V 1A 2-Pin DO-214AA Plastic T/R - Product that comes on tape, but is not reeled (Alt: 27AK0254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1788 Partner Stock |
|
$0.2200 / $0.4110 | Buy Now |
DISTI #
98Y2526
|
Avnet Americas | Diode Schottky Rectifier 40V 1A 2-Pin DO-214AA Plastic T/R - Product that comes on tape, but is not reeled (Alt: 98Y2526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 1815 Partner Stock |
|
$0.2370 / $0.4270 | Buy Now |
DISTI #
78-VS-MBRS140-M35BT
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier RoHS: Compliant | 46269 |
|
$0.0820 / $0.4600 | Buy Now |
|
Future Electronics | VS-MBRS140-M3 Series 40 V 1 A High Performance Schottky Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel | 3200Reel |
|
$0.0726 / $0.0804 | Buy Now |
|
Future Electronics | VS-MBRS140-M3 Series 40 V 1 A High Performance Schottky Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Container: Reel | 0Reel |
|
$0.0726 / $0.0804 | Buy Now |
DISTI #
VS-MBRS140-M3/5BT
|
TTI | Schottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel |
Americas - 54400 In Stock |
|
$0.0730 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-MBRS140-M3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBRS140-M3/5BT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AA, SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VS-MBRS140-M3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBRS140-M3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRA140TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-64, SMA, 2 PIN | Vishay Intertechnologies | VS-MBRS140-M3/5BT vs VS-MBRA140TRPBF |
SS14L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | VS-MBRS140-M3/5BT vs SS14L |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | VS-MBRS140-M3/5BT vs SK14 |
SK14B | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | VS-MBRS140-M3/5BT vs SK14B |