-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1537 |
|
RFQ | ||
|
Bristol Electronics | 9473 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 142 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 2544 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 1229 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 1981 |
|
$0.7000 / $2.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4910 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 40V 1A SMB | 20000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 872 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS140LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS140LT3
onsemi
Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SMB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS140LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS140LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRS8140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | MBRS140LT3 vs SBRS8140T3G |
SS1040HET/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MBRS140LT3 vs SS1040HET/R7 |
MBRS140T3 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | MBRS140LT3 vs MBRS140T3 |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | JGD Semiconductors Co Ltd | MBRS140LT3 vs SK14 |
B140-13-F | Rectifier Diode, | SPC Multicomp | MBRS140LT3 vs B140-13-F |
MBRS140-G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS140LT3 vs MBRS140-G |
SS1040HET/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MBRS140LT3 vs SS1040HET/R13 |
5819SMJE3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, DO-214BA, 2 PIN | Microsemi Corporation | MBRS140LT3 vs 5819SMJE3 |
SBRS8140NT3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | MBRS140LT3 vs SBRS8140NT3G |
SS1040T/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MBRS140LT3 vs SS1040T/R7 |