-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK14CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18997 In Stock |
|
$0.0173 / $0.1900 | Buy Now |
DISTI #
637-SK14
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 40V, 1A RoHS: Compliant | 23326 |
|
$0.0270 / $0.2300 | Buy Now |
DISTI #
E02:0323_06530006
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks Date Code: 2410 | Europe - 90000 |
|
$0.0160 / $0.0282 | Buy Now |
DISTI #
A01:0375_07915071
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks Date Code: 2322 | Asia - 7500 |
|
$0.0208 / $0.0276 | Buy Now |
DISTI #
E21:3489_06530006
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2219 | Europe - 824 |
|
$0.0199 / $0.1923 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMA - 40V - 1A RoHS: Compliant |
15000 In Stock 150000 Factory Stock |
|
$0.0146 / $0.0191 | Buy Now |
DISTI #
78440335
|
Verical | Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 1900 Package Multiple: 10 | Americas - 246010 |
|
$0.0378 / $0.0438 | Buy Now |
DISTI #
78971119
|
Verical | Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2410 | Americas - 90000 |
|
$0.0159 / $0.0282 | Buy Now |
DISTI #
62816207
|
Verical | Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2210 | Americas - 15000 |
|
$0.1089 | Buy Now |
DISTI #
79338237
|
Verical | Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 | Americas - 7500 |
|
$0.0208 / $0.0276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK14
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK14
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SK14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRS8140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | SK14 vs SBRS8140T3G |
SS1040HET/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SK14 vs SS1040HET/R7 |
MBRS140T3 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | SK14 vs MBRS140T3 |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | JGD Semiconductors Co Ltd | SK14 vs SK14 |
B140-13-F | Rectifier Diode, | SPC Multicomp | SK14 vs B140-13-F |
MBRS140-G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK14 vs MBRS140-G |
SS1040HET/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SK14 vs SS1040HET/R13 |
5819SMJE3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, DO-214BA, 2 PIN | Microsemi Corporation | SK14 vs 5819SMJE3 |
SBRS8140NT3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | SK14 vs SBRS8140NT3G |
SS1040T/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SK14 vs SS1040T/R7 |