Datasheets
MBRA140T3 by:

1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL

Part Details for MBRA140T3 by onsemi

Overview of MBRA140T3 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBRA140T3

Part # Distributor Description Stock Price Buy
Bristol Electronics   63
RFQ
Bristol Electronics   1385
RFQ
Bristol Electronics   120
RFQ
Quest Components Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA 50
  • 1 $1.5000
  • 4 $1.2000
  • 18 $0.9000
$0.9000 / $1.5000 Buy Now
ComSIT USA SMA POWER SURFACE MOUNT PACKAGE SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon RoHS: Not Compliant Europe - 9675
RFQ
NexGen Digital   1000
RFQ
Velocity Electronics Our Stock 2483
RFQ
Chip 1 Exchange INSTOCK 3294
RFQ
Chip1Cloud Surface Mount Schottky Power Rectifier 2480
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 940
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now
Win Source Electronics DIODE SCHOTTKY 40V 1A SMA 253000
  • 200 $0.2550
  • 480 $0.2090
  • 740 $0.2030
  • 1,025 $0.1960
  • 1,320 $0.1900
  • 1,765 $0.1700
$0.1700 / $0.2550 Buy Now

Part Details for MBRA140T3

MBRA140T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRA140T3 Part Data Attributes:

MBRA140T3 onsemi
Buy Now Datasheet
Compare Parts:
MBRA140T3 onsemi 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SMA
Package Description PLASTIC, CASE 403D-02, SMA, 2 PIN
Pin Count 2
Manufacturer Package Code 403D-02
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.71 V
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MBRA140T3

This table gives cross-reference parts and alternative options found for MBRA140T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRA140T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SBRS8140T3G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified onsemi MBRA140T3 vs SBRS8140T3G
SS1040HET/R7 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MBRA140T3 vs SS1040HET/R7
MBRS140T3 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL onsemi MBRA140T3 vs MBRS140T3
SK14 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), JGD Semiconductors Co Ltd MBRA140T3 vs SK14
B140-13-F Rectifier Diode, SPC Multicomp MBRA140T3 vs B140-13-F
MBRS140-G Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MBRA140T3 vs MBRS140-G
SS1040HET/R13 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MBRA140T3 vs SS1040HET/R13
5819SMJE3 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, DO-214BA, 2 PIN Microsemi Corporation MBRA140T3 vs 5819SMJE3
SBRS8140NT3G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified onsemi MBRA140T3 vs SBRS8140NT3G
SS1040T/R7 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MBRA140T3 vs SS1040T/R7
Part Number Description Manufacturer Compare
SK14B Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor MBRA140T3 vs SK14B
MBRS140-G Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MBRA140T3 vs MBRS140-G
B140-13-F Rectifier Diode, SPC Multicomp MBRA140T3 vs B140-13-F
MBRS140TR Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN Vishay Intertechnologies MBRA140T3 vs MBRS140TR
MBRA140TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA Microchip Technology Inc MBRA140T3 vs MBRA140TR
MBRA140TRPBF Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, SMILILAR TO D-64, 2 PIN Vishay Intertechnologies MBRA140T3 vs MBRA140TRPBF
MBRS140LT3 Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL onsemi MBRA140T3 vs MBRS140LT3
MBRS140 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MBRA140T3 vs MBRS140
MBRA140TR Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, SMILILAR TO D-64, 2 PIN Vishay Intertechnologies MBRA140T3 vs MBRA140TR
MBRS140TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA Microchip Technology Inc MBRA140T3 vs MBRS140TR

MBRA140T3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRA140T3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRA140T3 by onsemi

  • Please alert me when MBRA140T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRA140T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRA140T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRA140T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRA140T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRA140T3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: