MBRA140T3 vs MBRA140TR feature comparison

MBRA140T3 onsemi

Buy Now Datasheet

MBRA140TR Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI VISHAY INTERTECHNOLOGY INC
Part Package Code SMA
Package Description PLASTIC, CASE 403D-02, SMA, 2 PIN SMA, SMILILAR TO D-64, 2 PIN
Pin Count 2 2
Manufacturer Package Code 403D-02
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer onsemi Vishay
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.71 V 0.5 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 3
Rohs Code No
Operating Temperature-Min -55 °C

Compare MBRA140T3 with alternatives

Compare MBRA140TR with alternatives