MBRA140T3 vs SBRS8140T3G feature comparison

MBRA140T3 onsemi

Buy Now Datasheet

SBRS8140T3G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SMA SMB
Package Description PLASTIC, CASE 403D-02, SMA, 2 PIN LEAD FREE, COMPACT, PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count 2 2
Manufacturer Package Code 403D-02 403A-03
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer onsemi onsemi
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.71 V 0.6 V
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101

Compare MBRA140T3 with alternatives

Compare SBRS8140T3G with alternatives