Part Details for JANTX1N5811US by Microchip Technology Inc
Overview of JANTX1N5811US by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N5811US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5381
|
Newark | 150V 3A Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5811US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $7.5100 | Buy Now |
DISTI #
1086-2485-ND
|
DigiKey | DIODE GEN PURP 150V 3A B SQ-MELF Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
193 In Stock |
|
$7.5100 / $8.0900 | Buy Now |
DISTI #
JANTX1N5811US
|
Avnet Americas | Diode Ultra Fast Recovery 150V 3A 2-Pin Case B Bag - Bulk (Alt: JANTX1N5811US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 0 |
|
$7.2300 / $8.0900 | Buy Now |
DISTI #
494-JANTX1N5811US
|
Mouser Electronics | Rectifiers UFR,FRR _ B-Body Sq. Melf RoHS: Not Compliant | 1120 |
|
$7.5100 / $8.0900 | Buy Now |
DISTI #
JANTX1N5811US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.0900 | Buy Now |
|
Future Electronics | JANTX Series 150 V 3 A Surface Mount Ultrafast Recovery Glass Rectifier RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$7.3700 / $7.4500 | Buy Now |
|
Onlinecomponents.com | Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5811US/TR |
800 On Order |
|
$6.9900 / $8.7700 | Buy Now |
DISTI #
77929713
|
Verical | Rectifier Diode Switching 150V 6A 30ns 2-Pin E-MELF Bag Min Qty: 6 Package Multiple: 1 Date Code: 1937 | Americas - 67 |
|
$9.6500 | Buy Now |
DISTI #
JANTX1N5811US
|
Avnet Americas | Diode Ultra Fast Recovery 150V 3A 2-Pin Case B Bag - Bulk (Alt: JANTX1N5811US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 0 |
|
$7.2300 / $8.0900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0500 / $8.5000 | Buy Now |
Part Details for JANTX1N5811US
JANTX1N5811US CAD Models
JANTX1N5811US Part Data Attributes:
|
JANTX1N5811US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5811US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5811US
This table gives cross-reference parts and alternative options found for JANTX1N5811US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5811US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5811USE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5811US vs 1N5811USE3 |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | JANTX1N5811US vs 1N5811US |
JANTX1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | JANTX1N5811US vs JANTX1N5811US |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | JANTX1N5811US vs 1N5811URS |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5811US vs 1N5811URS |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5811US vs JANS1N5811US |
JANS1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5811US vs JANS1N5811URS |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | JANTX1N5811US vs JANS1N5811US |
JANTX1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5811US vs JANTX1N5811URS |
JANTXV1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | JANTX1N5811US vs JANTXV1N5811URS |