Part Details for 1N5811USE3 by Microchip Technology Inc
Overview of 1N5811USE3 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5811USE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1752
|
Newark | 150V 3A Lead-Free Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5811USE3 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $6.5700 | Buy Now |
DISTI #
1N5811USE3-ND
|
DigiKey | DIODE GEN PURP 150V 3A B SQ-MELF Min Qty: 126 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5701 | Buy Now |
DISTI #
1N5811USE3
|
Avnet Americas | Rectifier Diode 160V 5uA 2-Pin Surface Mount Melf - Bulk (Alt: 1N5811USE3) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3100 / $7.0700 | Buy Now |
DISTI #
1N5811USE3/TR
|
Avnet Americas | Rectifier Diode 160V 5uA 2-Pin Surface Mount Melf - Tape and Reel (Alt: 1N5811USE3/TR) RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.4800 / $7.2500 | Buy Now |
DISTI #
494-1N5811USE3
|
Mouser Electronics | Rectifiers UFR,FRR _ B-Body Sq. Melf RoHS: Compliant | 0 |
|
$6.5700 / $7.0700 | Order Now |
DISTI #
1N5811USE3
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
234 Alternates Available |
|
$5.9600 / $7.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 1 | 0 |
|
$6.5600 | Buy Now |
|
Onlinecomponents.com | 234 Factory Stock |
|
$6.8900 / $9.9400 | Buy Now | |
DISTI #
62833241
|
Verical | Diode Switching 150V 6A 2-Pin B-MELF Bag Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 7 |
|
$5.9680 / $6.3230 | Buy Now |
DISTI #
1N5811USE3/TR
|
Avnet Americas | Rectifier Diode 160V 5uA 2-Pin Surface Mount Melf - Tape and Reel (Alt: 1N5811USE3/TR) RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.4800 / $7.2500 | Buy Now |
Part Details for 1N5811USE3
1N5811USE3 CAD Models
1N5811USE3 Part Data Attributes:
|
1N5811USE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5811USE3
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, B, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5811USE3
This table gives cross-reference parts and alternative options found for 1N5811USE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811USE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811USE3 vs JANTX1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | 1N5811USE3 vs 1N5811US |
JANTX1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | 1N5811USE3 vs JANTX1N5811US |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | 1N5811USE3 vs 1N5811URS |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811USE3 vs 1N5811URS |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811USE3 vs JANS1N5811US |
JANS1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811USE3 vs JANS1N5811URS |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | 1N5811USE3 vs JANS1N5811US |
JANTX1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811USE3 vs JANTX1N5811URS |
JANTXV1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | 1N5811USE3 vs JANTXV1N5811URS |