Part Details for JANS1N5811US by VPT Components
Overview of JANS1N5811US by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JANS1N5811US
JANS1N5811US CAD Models
JANS1N5811US Part Data Attributes:
|
JANS1N5811US
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N5811US
VPT Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N5811US
This table gives cross-reference parts and alternative options found for JANS1N5811US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5811US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5811USE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANS1N5811US vs 1N5811USE3 |
JANTX1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANS1N5811US vs JANTX1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | JANS1N5811US vs 1N5811US |
JANTX1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | JANS1N5811US vs JANTX1N5811US |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | JANS1N5811US vs 1N5811URS |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANS1N5811US vs 1N5811URS |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANS1N5811US vs JANS1N5811US |
JANS1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANS1N5811US vs JANS1N5811URS |
JANTX1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | JANS1N5811US vs JANTX1N5811URS |
JANTXV1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | JANS1N5811US vs JANTXV1N5811URS |