Part Details for 1N5811URS by MACOM
Overview of 1N5811URS by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5811URS
1N5811URS CAD Models
1N5811URS Part Data Attributes:
Alternate Parts for 1N5811URS
This table gives cross-reference parts and alternative options found for 1N5811URS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811URS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5811USE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811URS vs 1N5811USE3 |
JANTX1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811URS vs JANTX1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | 1N5811URS vs 1N5811US |
JANTX1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | 1N5811URS vs JANTX1N5811US |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811URS vs 1N5811URS |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811URS vs JANS1N5811US |
JANS1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811URS vs JANS1N5811URS |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | 1N5811URS vs JANS1N5811US |
JANTX1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811URS vs JANTX1N5811URS |
JANTXV1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | 1N5811URS vs JANTXV1N5811URS |