Part Details for 1N5811CBUS by Microsemi Corporation
Overview of 1N5811CBUS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5811CBUS
1N5811CBUS CAD Models
1N5811CBUS Part Data Attributes:
|
1N5811CBUS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5811CBUS
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5811CBUS
This table gives cross-reference parts and alternative options found for 1N5811CBUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811CBUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811CBUS vs JANTX1N5811US |
JANTXV1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | 1N5811CBUS vs JANTXV1N5811URS |
JANS1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811CBUS vs JANS1N5811URS |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | 1N5811CBUS vs 1N5811URS |
1N5811USE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811CBUS vs 1N5811USE3 |
JANTX1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | 1N5811CBUS vs JANTX1N5811US |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811CBUS vs 1N5811URS |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | 1N5811CBUS vs JANS1N5811US |
JANTX1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811CBUS vs JANTX1N5811URS |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811CBUS vs JANS1N5811US |